Texas Instruments TLC7226INE4

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7226INE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TLC7226INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.308
$ 7.308
Stock
71,515
2,603,768
2,603,768
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
Analog DevicesAD7628KNZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsTLC7528EN
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 4.57mm(height)
Texas InstrumentsTLC7528INE4
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP20
Analog DevicesAD7302BNZ
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Texas Instruments TLC7226INE4 provided by its distributors.

8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP -40 to 85
DAC 4-CH R-2R 8-bit 20-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:5µs; Update Rate:0.143MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:11.4V; Supply Voltage Max:16.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.