Analog Devices AD633ANZ

Low Cost Analog Multiplier | IC ANALOG MULTIPLIER 8-DIP
$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD633ANZ.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-11.64%

CAD Models

Download Analog Devices AD633ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.09
$ 13.09
$ 13.09
Stock
193,335
390,701
390,701
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
6 mA
6 mA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD633ANZ.

Related Parts

Analog DevicesAD633JNZ
Special Purpose Amplifiers; AD633JNZ; ANALOG DEVICES; 8; PDIP; 8 V; 18 V
Analog DevicesAD711JN
PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD712KN
Amplifier; BiFET Operational Amplifier; + 18 V; 25 mA (Typ.); 20 V/mus (Typ.)
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF412ACN/NOPB
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Texas InstrumentsLM4562NA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD633ANZ provided by its distributors.

Low Cost Analog Multiplier | IC ANALOG MULTIPLIER 8-DIP
ANALOG DEVICES AD633ANZ ANALOG MULITPLIER, 4 QUADRANT, PDIP
Tube 4-Quadrant e3 BIPOLAR analog multiplier 3.43mm 85C 18V 20V/mus
Analog Multiplier 4Bit 8-Pin PDIP N Tube
Analog Multipl. 4-Quad LC -40/+85°C DIP8
ANALOGUE MULTIPLIER, 20V/US, DIP;
Linear - Analog Multiplier/Divider
Analog Mulitplier, 4 Quadrant, Pdip; Product Range:Ad633 Series; Supply Voltage Min:8V; Supply Voltage Max:18V; No. Of Multipliers/Dividers:1; No. Of Amplifiers:3 Amplifier; Slew Rate:20V/Μs; Digital Ic Case:Dip; No. Of Pins:8Pins;rohs Compliant: Yes |Analog Devices AD633ANZ .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD633ANZ .
  • AD633ANZ.