Texas Instruments LF412ACN/NOPB

Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
$ 3.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412ACN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

element14

TME

Newark

Inventory History

3 month trend:
+2.02%

CAD Models

Download Texas Instruments LF412ACN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF412ACN/NOPB.

Related Parts

Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF353P
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
onsemiMC34072AP
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LF412ACN/NOPB provided by its distributors.

Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Dual, DIP-8
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 LF412 Tube op amp buffer circuit 9.81mm 50pA 9V 4000kHz
Texas Instruments Op Amp, Dual Channel, MDIP Package, Dual Supply, TH, 8-Pin
IC, OP AMP, DUAL, 3MHZ; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:15V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:4MHz; Input Offset Voltage Max:1mV; Package / Case:DIP; Slew Rate:15V/µs; Supply Voltage Max:22V; Supply Voltage Min:10V; Termination Type:Through Hole
These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and guaranteed input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF412ACN/NOPB .
  • LF412ACN/NOPB.
  • LF412ACNNOPB