Analog Devices AD712KN

Amplifier; BiFET Operational Amplifier; + 18 V; 25 mA (Typ.); 20 V/mus (Typ.)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD712KN.

Analog Devices

Datasheet12 pages16 years ago

Sierra IC

Augswan

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD712KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.32
Stock
114,585
158,203
Authorized Distributors
0
1
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
-
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
95 dB
Common Mode Rejection Ratio
76 dB
88 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
5.6 mA

Related Parts

Analog DevicesAD711JN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 15pA -15V 4000kHz
Texas InstrumentsLF412ACN/NOPB
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
Analog DevicesOP275GP
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp buffer circuit 9.88mm 0.4muA -15V 9000kHz
Analog DevicesAD633JNZ
Special Purpose Amplifiers; AD633JNZ; ANALOG DEVICES; 8; PDIP; 8 V; 18 V
Texas InstrumentsINA111AP
INST Amp Single ±18V 8-Pin PDIP Tube / IC OPAMP INSTR 2MHZ 8DIP

Descriptions

Descriptions of Analog Devices AD712KN provided by its distributors.

Amplifier; BiFET Operational Amplifier; + 18 V; 25 mA (Typ.); 20 V/mus (Typ.)
DUAL PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
NEW DESIGNS consider the ADA4000-2 with improved noise, speed and precision at lower quiescent power consumption in narrow 8-lead SOIC and MSOP packages. The AD712 is a high speed, precision monolithic operational amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior ac and dc performance of this op amp makes it suitable for active filter applications. With a slew rate of 16 V/µs and a settling time of 1 µs to ±0.01%, the AD712 is ideal as a buffer for 12-bit D/A and A/D Converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also make the AD712 useful for photo diode preamps. Common-mode rejection of 88 dB and open loop gain of 400 V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits. The AD712 is pinned out in a standard op amp configuration and is available in seven performance grades. The AD712J and AD712K are rated over the commercial temperature range of 0°C to +70°C. The AD712A, AD712B and AD712C are rated over the industrial temperature range of -40°C to +85°C. The AD712S and AD712T are rated over the military temperature range of -55°C to +125°C and are available processed to MIL-STD- 883B, Rev. C. Extended reliability PLUS screening is available, specified over the commercial and industrial temperature ranges. PLUS screening includes 168-hour burn-in, as well as other environmental and physical tests. The AD712 is available in an 8-pin plastic mini-DIP, SOIC, cerdip, TO-99 metal can, or in chip form. AD712-EP Supports defense and aerospace applications (AQEC standard)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated