Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD711JN

PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8

$ 1.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD711JN.

Augswan

Datasheet16 pages23 years ago

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD711JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 3.284
Stock
321,834
144,611
Authorized Distributors
1
2
Case/Package
PDIP
N
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
-
4 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
110 dB
Common Mode Rejection Ratio
70 dB
88 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
2.8 mA

Related Parts

Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLF412ACN/NOPB
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Analog DevicesOP275GP
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp buffer circuit 9.88mm 0.4muA -15V 9000kHz
MicrochipMCP6S21-I/P
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
MicrochipMCP6S91-E/P
1mA 22V/μs 25mA 1 3V 5.5V 400μV 1pA 18MHz PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices AD711JN provided by its distributors.

PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
OP Amp Single GP ±18V 8-Pin PDIP
IC OPAMP BIFET PREC 25MA 8DIP
IC OPAMP JFET 1 CIRCUIT 8DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD711JN.