Microchip MCP6V28-E/SN

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V28-E/SN.

Augswan

Datasheet50 pages15 years ago

Inventory History

3 month trend:
-3.65%

CAD Models

Download Microchip MCP6V28-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 4.01
Stock
74,189
98,055
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
620 µA
620 µA

Supply Chain

Projected EOL Date2039-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V26-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6V26T-E/SN
620μA 1V/μs 2MHz Rail to Rail 1 1 5.5V 2μV 7pA Zero-Drift SOIC-8 SMD mount,glue mount
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP7701MA/NOPB
IC OPAMP GP 2.5MHZ RRO 8SOIC / Op Amp Single Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
Texas InstrumentsLMP7701MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C

Descriptions

Descriptions of Microchip MCP6V28-E/SN provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Lead Free GULL WING Rail-to-Rail 2011 Zero-Drift Amplifier 120dB 1V/mus -40C~125C 2MHz
MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-SOIC-8
Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, SOIC-8, RoHS
Microchip SCT
IC, OP AMP W/CHIP SELECT;OUTPUTS,1;GBWP,2KHZ;I(Q),620UA;2.3-5.5V;SOIC-8
Operational Amplifier, 1 Func, 2uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
Op Amp, Zero-Drift, Rail-to-Rail, 2.3V~5.5V, 620μA, 1V/μs, 50nV/rtHz, 2MHz, 120dB, 22mA, 1Ch, 2μV, 7pA, SOIC-8, SMD, 4.9mm × 3.9mm × 1.25mm
OP AMP, 620UA, 200MHZ, 8SOIC; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:2MHz; Slew Rate:1Vµs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V28-ESN
  • MCP6V28E/SN
  • MCP6V28ESN