Analog Devices AD5668ARUZ-2

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 19.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5668ARUZ-2.

Analog Devices

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+4.42%

CAD Models

Download Analog Devices AD5668ARUZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.07
$ 16.85
Stock
250,579
115,117
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
-
2.5 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
Polarity
-
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5668ARUZ-2.

Related Parts

Analog DevicesAD5669RARUZ-1
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 8 16-TSSOP
Analog DevicesAD5669RARUZ-1-RL7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5668BRUZ-1
IC DAC 16BIT OCT SER 16TSSOP / DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Texas InstrumentsTLV5614IPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614CPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Texas InstrumentsTLV5614CPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD5668ARUZ-2 provided by its distributors.

DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
7us 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Dac, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5668ARUZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5668ARUZ-2 .
  • AD5668ARUZ2