Analog Devices AD5668BRUZ-1

IC DAC 16BIT OCT SER 16TSSOP / DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
$ 23.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5668BRUZ-1.

element14 APAC

Datasheet14 pages11 years ago
Datasheet30 pages9 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-51.35%

CAD Models

Download Analog Devices AD5668BRUZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.78
$ 21.553
Stock
143,607
243,768
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
95 ksps
95 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5668BRUZ-1.

Related Parts

Analog DevicesAD5669RBRUZ-2
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 8 16-TSSOP
Analog DevicesAD5669RBRUZ-2-RL7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5668ARUZ-3
Digital to Analog Converter 8 Channel Resistor-String 16-Bit 16-Pin TSSOP
Texas InstrumentsTLV5614CPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Texas InstrumentsTLV5614IPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614IPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5668BRUZ-1 provided by its distributors.

IC DAC 16BIT OCT SER 16TSSOP / DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, TSSOP-16
Dac, 16Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5668BRUZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5668BRUZ-1.
  • AD5668BRUZ1