Analog Devices AD5669RARUZ-1

IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 8 16-TSSOP
$ 22.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5669RARUZ-1.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-23.71%

CAD Models

Download Analog Devices AD5669RARUZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5669RARUZ-1.

Related Parts

Analog DevicesAD5668ARUZ-3
Digital to Analog Converter 8 Channel Resistor-String 16-Bit 16-Pin TSSOP
Analog DevicesAD5668ARUZ-2REEL7
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Analog DevicesAD5668ARUZ-3REEL7
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Texas InstrumentsTLV5614IPWG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5669RARUZ-1 provided by its distributors.

IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 8 16-TSSOP
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
SERIAL INPUT LOADING 2.5 us SETTLING TIME 16-BIT DAC PDSO16
2.7V~3.6V 166kS/s 16bit 8 16 I2C 2.7V~3.6V String DAC TSSOP-16 5.1mm*4.5mm*1.05mm
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5669RARUZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5669RARUZ1