Analog Devices AD5668ARUZ-2REEL7

D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
$ 16.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5668ARUZ-2REEL7.

Analog Devices

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5668ARUZ-2REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.85
$ 19.07
Stock
115,117
250,579
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
95 ksps
95 ksps
Polarity
Unipolar
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5668ARUZ-2REEL7.

Related Parts

Analog DevicesAD5669RARUZ-1-RL7
Octal, 16-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5668BRUZ-2REEL7
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Analog DevicesAD5668BRUZ-3REEL7
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Texas InstrumentsTLV5614IPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614CPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Texas InstrumentsTLV5614IPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5668ARUZ-2REEL7 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
2.7V~5.5V 95kS/s 16bit 8 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 , 5mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5668ARUZ2REEL7