What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV5614CPW

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
$ 24.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5614CPW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet32 pages25 years ago

HQonline

Farnell

element14

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5614CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.1
$ 27.568
$ 27.568
Stock
164,477
240,838
240,838
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5614IPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614IPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614IPWG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Analog DevicesMAX5714AUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe

Descriptions

Descriptions of Texas Instruments TLV5614CPW provided by its distributors.

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
2.7V~3.3V,5V 74dB 102kS/s 12bit 1 12 SPI 2.7V~3.3V,5V String DAC TSSOP-16 1.15mm
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16
IC,D/A CONV,TLV5614CPW,12-BIT, 2.7-5.5V,TSSOP16,5.5-20US,4-C
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, SPI; Package/Case:16-TSSOP; No. of Pins:16; DNL±:1LSB; INL ±:4LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5614CPW.