Analog Devices AD5583YRV

Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 3mA 12.5mm 1LSB
$ 7.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5583YRV.

DigiKey

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5583YRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.68
$ 11.985
$ 11.985
Stock
74,452
182,400
182,400
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Analog DevicesAD5346BRU
IC DAC 8BIT V-OUT 38TSSOP / 8 Bit Digital to Analog Converter 8 38-TSSOP
Texas InstrumentsDAC8822QCDBT
16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125
Analog DevicesAD5347BRUZ
DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
Analog DevicesAD5347BRU-REEL7
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO38
Texas InstrumentsDAC8805QDBTR
14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Texas InstrumentsDAC8805QDBT
14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD5583YRV provided by its distributors.

Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 3mA 12.5mm 1LSB
IC DAC 10BIT QUAD VOUT 48-TSSOP
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO48
DAC 4-CH R-2R 10-bit 48-Pin TSSOP
QUAD PARALLEL INPUT, 10-BIT DAC
QUAD 10BIT DAC PARALLEL IN <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated