Analog Devices AD5583YRVZ

Quad, Parallel Input, Voltage Output, 10-Bit Digital-to-Analog Converter
$ 11.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5583YRVZ.

SHENGYU ELECTRONICS

Datasheet20 pages22 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-37.84%

CAD Models

Download Analog Devices AD5583YRVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.966
$ 7.68
$ 7.68
Stock
195,537
74,006
74,006
Authorized Distributors
6
1
1
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
200 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5582YRVZ
Quad, Parallel Input, Voltage Output, 12-Bit Digital-to-Analog Converter
Analog DevicesAD5547BRUZ
Digital to Analog Converter 2 Channel Rail to Rail 16-Bit 38-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5583YRVZ provided by its distributors.

Quad, Parallel Input, Voltage Output, 10-Bit Digital-to-Analog Converter
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 10-BIT DAC PDSO48
DAC 4-CH R-2R 10-bit 48-Pin TSSOP Tube
TSSOP-48-6.1mm Digital To Analog Converters (DACs) ROHS
IC DAC 10BIT QUAD VOUT 48-TSSOP
AD5583 - QUAD, PARALLEL INPUT, V
48-TFSOP (0.240 6.10mm Width) Voltage - Buffered R-2R AD5583 digital to analog converter 5V 14mus (Typ) 200ksps 1LSB
Analog Devices AD5583YRVZ IC, AD5583YRVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated