Analog Devices AD5347BRU-REEL7

Parallel Word Input Loading 7 Us Settling Time 10-BIT Dac PDSO38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5347BRU-REEL7.

Upverter

Datasheet24 pages22 years ago
Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD5347BRU-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.17
$ 12.17
Stock
76,113
139,477
139,477
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5346BRUZ
IC, 8BIT DAC SERIAL I/F OCTAL, 5346; Resolution (Bits):8bit; Sampling Rate:167kS
Analog DevicesAD5346BRU
IC DAC 8BIT V-OUT 38TSSOP / 8 Bit Digital to Analog Converter 8 38-TSSOP
Analog DevicesAD5348BRUZ
DAC 8-CH Resistor-String 12-bit 38-Pin TSSOP Tube
Texas InstrumentsDAC900TPWRQ1
Automotive 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 125
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Texas InstrumentsDAC8822QCDBT
16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD5347BRU-REEL7 provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO38
DAC 8-CH Resistor-String 10-Bit 38-Pin TSSOP T/R
The AD5346/AD5347/AD5348 are octal 8-, 10-, and 12- bit DACs, operating from a 2.5 V to 5.5 V supply. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, and also allows a choice of buffered or unbuffered reference input. The AD5346/AD5347/AD5348 have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A readback feature allows the internal DAC registers to be read back through the digital port. The GAIN pin on these devices allows the output range to be set at 0 V to VREF or 0 V to 2 x VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the Input Register and the DAC Register to all zeros. These devices also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. All three parts are pin-compatible, which allows the user to select the amount of resolution appropriate for their application without redesigning their circuit board. APPLICATIONS Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated