Analog Devices AD5346BRU

IC DAC 8BIT V-OUT 38TSSOP / 8 Bit Digital to Analog Converter 8 38-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5346BRU.

Upverter

Datasheet24 pages22 years ago
Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD5346BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.13
$ 7.13
Stock
143,002
173,268
173,268
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
8
8
8
Settling Time
6 µs
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5347BRUZ
DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
Analog DevicesAD5347BRU
DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
Analog DevicesAD5347BRU-REEL7
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO38
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD5346BRU provided by its distributors.

IC DAC 8BIT V-OUT 38TSSOP / 8 Bit Digital to Analog Converter 8 38-TSSOP
DAC 8-CH Resistor-String 8-bit 38-Pin TSSOP Tube
8BIT DAC SERIAL I/F OCTAL, 5346; Time, settling:8µs; Termination Type:SMD; Case style:TSSOP; Pins, No. of:38; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:5346; Bits, No. of:8; IC Generic number:5346; Linearity error, ADC/DAC +:0.15LSB; Linearity error, ADC/DAC -:0.15LSB; Logic function number:5346; Voltage, Vcc:5V
The AD5346/AD5347/AD5348 are octal 8-, 10-, and 12- bit DACs, operating from a 2.5 V to 5.5 V supply. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, and also allows a choice of buffered or unbuffered reference input. The AD5346/AD5347/AD5348 have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A readback feature allows the internal DAC registers to be read back through the digital port. The GAIN pin on these devices allows the output range to be set at 0 V to VREF or 0 V to 2 x VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the Input Register and the DAC Register to all zeros. These devices also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. All three parts are pin-compatible, which allows the user to select the amount of resolution appropriate for their application without redesigning their circuit board. APPLICATIONS Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated