Texas Instruments DAC8822QCDBT

16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125
$ 17.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8822QCDBT.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments DAC8822QCDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.857
$ 15.35
$ 15.35
Stock
94,526
164,874
164,874
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
-
16
16
Settling Time
500 ns
500 ns
500 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC8805QDBTR
14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Texas InstrumentsDAC8805QDBTG4
14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
Analog DevicesAD5557CRU-REEL7
DAC 2-CH R-2R 14-bit 38-Pin TSSOP T/R
Analog DevicesAD5557CRU
PARALLEL WORD INPUT LOADING 0.5 us SETTLING TIME 14-BIT DAC PDSO38
Analog DevicesAD5556CRU-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~125C 9.7mm 1LSB 2Msps
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8822QCDBT provided by its distributors.

16-bit Dual parallel interface High Accuracy Multiplying DAC 38-TSSOP -40 to 125
IC DAC 16BIT A-OUT 38TSSOP / 16 Bit Digital to Analog Converter 2 38-TSSOP
PARALLEL WORD INPUT LOADING 0.5 us SETTLING TIME 16-BIT DAC PDSO38
2.7V~5.5V 2MS/s 16bit 2 16 Parallel 2.7V~5.5V Multiplying DAC TSSOP-38 1.15mm
Converters - Digital to Analog (DAC) 16-bit Dual Hi Acc Multi DAC
DAC 2-CH R-2R 16-bit 38-Pin TSSOP Tube
38-TFSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8822 digital to analog converter 10V 500ns (Typ) 283ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.