Analog Devices AD536AKD

Integrated Circuit True RMS-to-DC Converter | IC TRUE RMS/DC CONV 14-CDIP
$ 47.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536AKD.

Analog Devices

Datasheet15 pages11 years ago

Newark

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD536AKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.01
$ 75.8
$ 75.8
Stock
143,049
156,891
156,891
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.2 mA
2 mA
2 mA

Related Parts

Analog DevicesAD536AKQ
COMMERCIAL Contains Lead DUAL Non-RoHS Compliant RMS to DC Converter 0.09MHz 0C 2mA 19.43mm
Texas InstrumentsLM224J
ROHS3Compliant EAR99 LM224 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.3muA 3V 1200kHz
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Analog DevicesAD637JQ
Power Management ICs (PMICs); AD637JQ; ANALOG DEVICES; 14; Through Hole; CDIP; 5.08 mm
Analog DevicesAD521KDZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 2MHz Band Width, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices AD536AKD provided by its distributors.

Integrated Circuit True RMS-to-DC Converter | IC TRUE RMS/DC CONV 14-CDIP
RMS to DC Converter (RMS/DC) IC; Accuracy:0.2%; Bandwidth:2.3MHz; Supply Current:1.2mA; Power Dissipation, Pd:500mW; Supply Voltage Range:5V to 36V; Digital IC Case Style:DIP; No. of Pins:14 ;RoHS Compliant: No
The AD536A is a complete monolithic integrated circuit that performs true rms-to-dc conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true rms value of any complex input waveform containing ac and dc components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300 kHz with less than 3 dB errors for signal levels greater that 100 mV. An important feature of the AD536A, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60 dB. Using an externally supplied reference current, the 0 dB level can be conveniently set to correspond to any input level from 0.1 V to 2 V rms. The AD536A is laser trimmed to minimize input and output offset voltage, to optimize positive and negative waveform symmetry (dc reversal error), and to provide full-scale accuracy at 7 V rms. As a result, no external trims are required to achieve the rated unit accuracy. The input and output pins are fully protected. The input circuitry can take overload voltages well beyond the supply levels. Loss of supply voltage with the input connected to external circuitry does not cause the device to fail. The output is short-circuit protected. The AD536A is available in two accuracy grades (J and K) for commercial temperature range (0°C to +70°C) applications, and one grade (S) rated for the -55°C to +125°C extended range. The AD536AK offers a maximum total error of ±2 mV ±0.2% of reading, while the AD536AJ and AD536AS have maximum errors of ±5 mV ±0.5% of reading. All three versions are available in a hermetically sealed 14-lead DIP or 10-pin TO-100 metal header package. The AD536AS is also available in a 20-terminal leadless hermetically sealed ceramic chip carrier. The AD536A computes the true root-mean-square level of a complex ac (or ac plus dc) input signal and provides an equivalent dc output level. The true rms value of a waveform is a more useful quantity than the average rectified value because it relates directly to the power of the signal. The rms value of a statistical signal also relates to its standard deviation. An external capacitor is required to perform measurements to the fully specified accuracy. The value of this capacitor determines the low frequency ac accuracy, ripple amplitude, and settling time. The AD536A operates equally well from split supplies or a single supply with total supply levels from 5 V to 36 V. With 1 mA quiescent supply current, the device is well suited for a wide variety of remote controllers and battery-powered instruments.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD536 AKD