Texas Instruments LM124J

Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
$ 10.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

TME

Newark

National Semiconductor

Farnell

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments LM124J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J/PB
Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
Texas InstrumentsLM124AJ
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB
Analog Devices / Linear TechnologyLT1024MD/883
Op Amp Dual Low Noise Amplifier ±20V 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LM124J provided by its distributors.

Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 70dB 0.5V/mus 125C 1MHz
Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CDIP -55 to 125
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
Texas Instruments Op Amp, Quad, CDIP Package, Dual Supply, TH, 14-Pin
CDIP-14 Operational Amplifier ROHS
Op Amp, 1.2Mhz, 0.5V/S, 2Mv, Dip-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 32V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Product Range:- Rohs Compliant: No |TEXAS INSTRUMENTS LM124J .
OP AMP, QUAD MIL SPEC, DIP14, 124; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:124; Gain Bandwidth:1MHz; IC Generic Number:124; Input Offset Voltage Max:7mV; Logic Function Number:124; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM124 J
  • LM124J .
  • LM124J.