Texas Instruments LM124AJ/PB

IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
$ 18.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124AJ/PB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments LM124AJ/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.141
$ 15.547
$ 15.547
Stock
176,774
150,802
150,802
Authorized Distributors
5
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM124J/PB
Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Texas InstrumentsLM124AJ
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB

Descriptions

Descriptions of Texas Instruments LM124AJ/PB provided by its distributors.

IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
1.5mA 500mV/μs 1MHz shutdown 40mA 4 4 ±16V,32V 2mV 45nA General Purpose CDIP-14 Through hole mounting 19.56mm*6.67mm*5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM124AJ/PB .
  • LM124AJPB