Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD521KDZ

IC INST AMP 1 CIRCUIT 14CDIP Instrumentation Amplifier 1 Circuit 14-CDIP
$ 89.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD521KDZ.

Newark

Datasheet6 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD521KDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD521JDZ
Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP
Analog DevicesAD521LDZ
IC INST AMP 1 CIRCUIT 14CDIP Instrumentation Amplifier 1 Circuit 14-CDIP
Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsINA110SG
IC INST AMP 1 CIRCUIT 16CDIP Instrumentation Amplifier 1 Circuit 16-CDIP

Descriptions

Descriptions of Analog Devices AD521KDZ provided by its distributors.

IC INST AMP 1 CIRCUIT 14CDIP Instrumentation Amplifier 1 Circuit 14-CDIP
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 2MHz Band Width, BIPolar, PDIP14
Integrated Circuit Precision Instrumentation Amplifier
ROHS3Compliant EAR99 AD521 Tube op amp amplifier circuit 19.43mm 0.04muA 1.5mV 2MHz
SP Amp INSTR Amp Single ±18V 14-Pin SBCDIP Tube
5mA 10V/μs 40MHz 74dB 1 1.5mV 40nA 2MHz CDIP-14 Through hole mounting 3.56mm(height)
Instrumentation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:2MHz; Gain Max, V/V:1000; Amplifier Output:Single Ended; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:14-CDIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated