Analog Devices AD536AKDZ

IC Rms to DC Converter 14CDIP / Rms to DC Converter 14-CDIP
$ 75.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD536AKDZ.

Farnell

Datasheet15 pages11 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD536AKDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.8
$ 47.01
$ 47.01
Stock
155,003
143,007
143,007
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD536AKDZ provided by its distributors.

IC RMS TO DC CONVERTER 14CDIP / RMS to DC Converter 14-CDIP
ANALOG DEVICES AD536AKDZ. RMS-DC CONVERTER, 0.2%, 450KHZ, DIP-14
Tube Through Hole AD536A Active rms dc converter 7V 500mW 19.94mm 2mA
RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14
Integrated Circuit True RMS-to-DC Converter
AD536A - TRUE RMS-TO-DC CONVERTE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD536AKDZ.