Analog Devices AD5337BRM

Serial Input Loading 6 Us Settling Time 8-BIT Dac PDSO8
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5337BRM.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5337BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 3.934
$ 3.934
Stock
72,277
201,551
201,551
Authorized Distributors
1
5
5
Case/Package
MSOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
8 µs
6 µs
6 µs
Interface
2-Wire, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5302ARMZ
Digital to Analog Converter 2 Channel Resistor-String 8-Bit 10-Pin MSOP
Analog DevicesAD5302ARMZ-REEL7
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5302ARM
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP Tube
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
MicrochipTC1320EUATR
DAC 1-CH Current Steering 8-bit 8-Pin MSOP T/R - Tape and Reel
Texas InstrumentsDAC102S085CIMMX/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5337BRM provided by its distributors.

Serial Input Loading 6 Us Settling Time 8-BIT Dac PDSO8
DUAL 8-BIT DAC, 2WIRE ITF 2.5V -5.5V I.C
DUAL-VOLTAGE OUTPUT, 8-BIT DAC
IC DAC 8BIT DUAL 2-WIRE 8-MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) S-PDSO-G8 TIN LEAD D/A CONVERTER digital to analog converter 5.499V 6μs 3mm 105C
8BIT DAC 2WIRE I/F DUAL, SMD, 5337; Settling Time:6µs; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Base Number:5337; IC Generic Number:5337; Linearity Error, ADC/DAC +:0.15LSB; Linearity Error, ADC/DAC -:0.15LSB; Logic Function Number:5337; No. of Bits:8; No. of Channels:2; Voltage, Vcc:5V; IC Case Style:MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated