Analog Devices AD5302ARM

DAC 2-CH Resistor-String 8-bit 10-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5302ARM.

Augswan

Datasheet24 pages15 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD5302ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.576
$ 3.576
Stock
205,401
273,646
273,646
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Settling Time
8 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5302BRMZ-REEL7
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Analog DevicesAD5304ARMZ-REEL7
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
Analog DevicesAD5304ARM
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 10-Pin MSOP
Texas InstrumentsDAC102S085CISD/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC101S101CIMM/NOPB
2.7V~5.5V 10-Bit 1-Channel String DAC, DSP, SPI, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Analog Devices AD5302ARM provided by its distributors.

DAC 2-CH Resistor-String 8-bit 10-Pin MSOP Tube
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~105C 0.45mA 3mm 1LSB
DUAL 8-BIT VOLTAGE OUT DAC I.C.
The AD5302/AD5312/AD5322 are dual 8-, 10- and 12-bit buffered voltage output DACs in a 10-lead mSOIC package that operate from a single +2.5 V to +5.5 V supply consuming 230 mA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/ms. The AD5302/AD5312/AD5322 utilize a versatile 3-wire serial interface which operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Product Highlights Available in 10-lead MicroSOIC packages. Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 0.7mW at 3 V and 1.5 mW at 5 V DNL of less than 0.25 LSB. Rail-to-Rail output with a slew rate of 0.7 V/µs Utilizes a versatile 3-wire serial interface with clock rates up to 30 MHz Pin and Software Compatible with the AD5312 (10-Bit) and the AD5322 (12-bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated