Microchip TC1320EUA

DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1320EUA.

Microchip

Datasheet16 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1320EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 4.25
Stock
113,296
228,018
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
10 µs
10 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC101S101CIMM/NOPB
2.7V~5.5V 10-Bit 1-Channel String DAC, DSP, SPI, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP
Analog DevicesAD5337BRM
DAC 2-CH Resistor-String 8-bit 8-Pin MSOP
Analog DevicesAD5311BRM-REEL
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter
Analog DevicesAD5305ARM-REEL7
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Microchip TC1320EUA provided by its distributors.

DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
Microchip TC1320EUA; 8 bit Serial DAC; 8-Pin MSOP
Ic, d/A Converter, single,8-Bit, tssop,8Pin; |Microchip Technology TC1320EUA
8-Bit Digital-To-Analog Converter with Two-Wire Interface
1 1 8 10μs I²C ±2(Max) 2.7V~5.5V ±0.8(Max) Current Steering 2.7V~5.5V 8bit external Voltage - Buffered MSOP-8 SMD mount 3mm*3mm*850μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered Current Steering TC1320 digital to analog converter 300muV 10mus (Typ) 2LSB 950mum

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.