Analog Devices AD5315ARMZ-REEL7

2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5315ARMZ-REEL7.

element14 APAC

Datasheet24 pages20 years ago

Analog Devices

Inventory History

3 month trend:
+114%

CAD Models

Download Analog Devices AD5315ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.25
$ 6.44
$ 6.44
Stock
157,483
324,335
324,335
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5312ARMZ
Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, MSOP, 10 RoHS Compliant: Yes
Analog DevicesAD5312ARMZ-REEL7
2.5V~5.5V 143kS/s 10bit 2 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
Analog DevicesAD5338ARMZ
DAC, 10BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices AD5315ARMZ-REEL7 provided by its distributors.

2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
Da Converter, 10Bit, Msop-10 Rohs Compliant: Yes |Analog Devices, Inc. AD5315ARMZ-REEL7
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5315 digital to analog converter 5.5V 9mus 143ksps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5315ARMZREEL7