Analog Devices AD5312ARMZ-REEL7

2.5V~5.5V 143kS/s 10bit 2 10 DSP, SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5312ARMZ-REEL7.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-4.73%

CAD Models

Download Analog Devices AD5312ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 4.135
$ 4.135
Stock
289,491
246,984
246,984
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5338ARMZ-1
Digital To Analogue Converter, Dual, 10 Bit, 400 Ksps, Serial, 2.5V To 5.5V, Msop, 8
Analog DevicesAD5338ARMZ-1REEL7
SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO8
Analog DevicesAD5338ARMZ
DAC, 10BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices AD5312ARMZ-REEL7 provided by its distributors.

2.5V~5.5V 143kS/s 10bit 2 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO10
DAC, 10BIT, MSOP-10, -40 TO 105DEG C; Available until stocks are exhausted
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5312 digital to analog converter 5.5V 9mus 143ksps 4LSB
Dac, 10Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5312ARMZ-REEL7
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5 V supply, consuming 230 \Delta A at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Delta s. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards. The references for the two DA Cs are derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The outputs of both DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0 V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200 nA at 5 V (50 nA at 3 V) and provides software-selectable output loads while in power-down mode. The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. The power consumption is 1.5 mW at 5 V, 0.7 mW at 3 V, reducing to 1 \Delta W in power-down mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated