Descriptions of Analog Devices AD5312ARMZ provided by its distributors.
String DAC, 2.5V~5.5V, 143kS/s, 10bit, 2 Ch, 10 DSP, SPI, MSOP-10, SMD, 3mm × 3mm × 1.1mm
Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, MSOP, 10 RoHS Compliant: Yes
DAC 2-CH Resistor-String 10-bit 10-Pin MSOP Tube
DAC, 10BIT, MSOP-10, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
9us 2.5V~5.5V 10 positions MSOP-10 Digital to Analog Converters (DAC) ROHS
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
Dac, 10Bit, Msop-10, -40 To 105Deg C; |Analog Devices, Inc. AD5312ARMZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5 V supply, consuming 230 \Delta A at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Delta s. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards. The references for the two DA Cs are derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The outputs of both DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0 V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200 nA at 5 V (50 nA at 3 V) and provides software-selectable output loads while in power-down mode. The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. The power consumption is 1.5 mW at 5 V, 0.7 mW at 3 V, reducing to 1 \Delta W in power-down mode.