Analog Devices AD5338ARMZ

DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube
$ 5.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5338ARMZ.

element14 APAC

Datasheet28 pages19 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+23.86%

CAD Models

Download Analog Devices AD5338ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.585
$ 4.29
$ 4.29
Stock
266,105
362,493
362,493
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD5312ARMZ
String DAC, 2.5V~5.5V, 143kS/s, 10bit, 2 Ch, 10 DSP, SPI, MSOP-10, SMD, 3mm × 3mm × 1.1mm
Analog DevicesAD5312ARMZ-REEL7
SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO10
Analog DevicesAD5315ARMZ
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5338ARMZ provided by its distributors.

DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube
2.5V~5.5V 14.8kS/s 10bit 2 10 I²C 2.5V~5.5V String DAC MSOP-8 SMD mount 3mm*3mm*850μm
DAC, 10BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5338ARMZ .