Analog Devices AD5315ARMZ

Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP
$ 6.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5315ARMZ.

element14 APAC

Datasheet24 pages20 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-11.07%

CAD Models

Download Analog Devices AD5315ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.875
$ 7.08
$ 7.08
Stock
402,651
223,029
223,029
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesAD5312ARMZ
String DAC, 2.5V~5.5V, 143kS/s, 10bit, 2 Ch, 10 DSP, SPI, MSOP-10, SMD, 3mm × 3mm × 1.1mm
Analog DevicesAD5312ARMZ-REEL7
SERIAL INPUT LOADING 7 us SETTLING TIME 10-BIT DAC PDSO10
Analog DevicesAD5338ARMZ-1
Digital To Analogue Converter, Dual, 10 Bit, 400 Ksps, Serial, 2.5V To 5.5V, Msop, 8

Descriptions

Descriptions of Analog Devices AD5315ARMZ provided by its distributors.

Digital to Analog Converter 4 Channel Resistor-String 10-Bit 10-Pin MSOP
2.5V~5.5V 143kS/s 10bit 4-Ch 10-Bit I²C String DAC MSOP-10 SMD 3mm × 3mm × 850μm
2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated