Analog Devices AD5312BRM

+2.5 V to +5.5 V, 230 uA Dual Rail-to-Rail, Voltage Output 8-/10-/12-Bit DACs | IC DAC 10BIT V-OUT 10MSOP
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5312BRM.

Augswan

Datasheet24 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5312BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 5.75
$ 5.75
Stock
283,759
316,878
316,878
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5338BRM
IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 2 8-MSOP
Analog DevicesAD5312ARM
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
Analog DevicesAD5314BRMZ-REEL7
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
MicrochipTC1320EUA
DAC 1-CH Current Steering 8-bit 8-Pin MSOP Tube - Rail/Tube
MicrochipTC1320EUATR
DAC 1-CH Current Steering 8-bit 8-Pin MSOP T/R - Tape and Reel
Texas InstrumentsDAC122S085CIMM/NOPB
12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5312BRM provided by its distributors.

+2.5 V to +5.5 V, 230 uA Dual Rail-to-Rail, Voltage Output 8-/10-/12-Bit DACs | IC DAC 10BIT V-OUT 10MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC e0 digital to analog converter 5.499V 9mus 3mm -40C~105C
The AD5302/AD5312/AD5322 are dual 8-, 10- and 12-bit buffered voltage output DACs in a 10-lead µSOIC package that operate from a single +2.5 V to +5.5 V supply consuming 230 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface which operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Product Highlights Available in 10-lead MicroSOIC packages Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 0.7mW at 3 V and 1.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Utilizes a versatile 3-wire serial interface with clock rates up to 30 MHz Pin and Software Compatible with the AD5302 (8-Bit) and the AD5322 (12-bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated