Texas Instruments DAC122S085CIMM/NOPB

12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
$ 3.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC122S085CIMM/NOPB.

element14 APAC

Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Texas Instruments

element14

LCSC

DigiKey

Inventory History

3 month trend:
-20.17%

CAD Models

Download Texas Instruments DAC122S085CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.408
$ 1.986
Stock
247,494
232,200
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
-
8.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7562SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC121S101CIMM/NOPB
DAC 1-CH Resistor-String 12-Bit 8-Pin MSOP T/R
Analog DevicesAD5312ARM
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
Analog DevicesAD5320BRM-REEL
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
Analog DevicesAD5320BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages

Descriptions

Descriptions of Texas Instruments DAC122S085CIMM/NOPB provided by its distributors.

12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R
8.5us SPI 2.7V~5.5V ±8LSB 12 Bits VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 , 1.1mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC122S085 digital to analog converter 5.5V 8.5mus 8LSB 1.02mm
IC, DAC, 12BIT, MSOP-10; Resolution (Bit; IC, DAC, 12BIT, MSOP-10; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOP; No. of Pins:10; Data Interface:3-Wire, Serial; Supply Current:320µA
12BIT DAC, DUAL, MSOP10, POWERWISE; Résolution (Bits): 12bit; Taux d'échantillonnage: -; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOP; Nombre de broches: 10Broche(

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC122S085CIMM/NOPB .
  • DAC122S085CIMM/NOPB.
  • DAC122S085CIMMNOPB