Analog Devices AD5314BRMZ-REEL7

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5314BRMZ-REEL7.

HQonline

Datasheet24 pages14 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-1.18%

CAD Models

Download Analog Devices AD5314BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.155
$ 7.155
$ 7.155
Stock
433,352
263,330
263,330
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5312BRM
+2.5 V to +5.5 V, 230 uA Dual Rail-to-Rail, Voltage Output 8-/10-/12-Bit DACs | IC DAC 10BIT V-OUT 10MSOP
Analog DevicesAD5312BRM-REEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.4mA 3mm 2LSB
Analog DevicesAD5338BRM
IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 2 8-MSOP
Texas InstrumentsDAC102S085CISD/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC102S085CIMMX/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5314BRMZ-REEL7 provided by its distributors.

2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
2.5V~5.5V 143kS/s 10bit 4 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 3mm*3mm*850¦Ìm
9us 2.5V~5.5V 10 positions MSOP-10 Digital to Analog Converters (DAC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5314 digital to analog converter 5.5V 9mus 143ksps 2.5LSB
Dac, 10Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5314BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5314BRMZ-REEL 7
  • AD5314BRMZREEL7