Analog Devices AD5312ARM

10bit 10 Serial(3-Wire,SPI,QSPI,Microwire) Resistor-String MSOP-10 SMD mount 3mm*3mm*1.1mm
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5312ARM.

DigiKey

Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5312ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 4.688
$ 4.688
Stock
271,316
211,805
211,805
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
-
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5315ARM
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Analog DevicesAD5314ARMZ-REEL7
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
Analog DevicesAD5314ARM-REEL7
DAC 4-CH Resistor-String 10-bit 10-Pin MSOP T/R
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP

Descriptions

Descriptions of Analog Devices AD5312ARM provided by its distributors.

10bit 10 Serial(3-Wire,SPI,QSPI,Microwire) Resistor-String MSOP-10 SMD mount 3mm*3mm*1.1mm
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.45mA 3mm 4LSB
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5 V supply, consuming 230 \Delta A at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Delta s. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards. The references for the two DA Cs are derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The outputs of both DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0 V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200 nA at 5 V (50 nA at 3 V) and provides software-selectable output loads while in power-down mode. The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. The power consumption is 1.5 mW at 5 V, 0.7 mW at 3 V, reducing to 1 \Delta W in power-down mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated