Analog Devices AD5301BRT-500RL7

Surface Mount DUAL GULL WING Non-RoHS Compliant Digital to Analog Converter -40C 0.25mA 2.9mm 1LSB

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5301BRT-500RL7.

Augswan

Datasheet24 pages9 years ago

DigiKey

CAD Models

Download Analog Devices AD5301BRT-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.07
Stock
103,482
231,831
231,831
Authorized Distributors
0
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Analog DevicesAD5311BRTZ-500RL7
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Analog DevicesAD5311BRTZ-REEL7
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC6571IDBVR
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
Texas InstrumentsDAC6571IDBVTG4
DAC 1-CH Resistor-String 10-Bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5301BRT-500RL7 provided by its distributors.

Surface Mount DUAL GULL WING Non-RoHS Compliant Digital to Analog Converter -40C 0.25mA 2.9mm 1LSB
2.5 V to 5.5 V, 120 μA, 2-Wire Interface, Voltage-Output 8-/10-/12-Bit DACs
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R
120UA, VOLTAGE-OUTPUT 8-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5301BRT500RL7