Texas Instruments DAC6571IDBVR

2.7V~5.5V 188Ksps 10bit 1-Ch 10-Channel I²C String DAC SOT-23-6 SMD, Adhesive Mount 1.15mm H
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6571IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet39 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-50.81%

CAD Models

Download Texas Instruments DAC6571IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.371
Stock
7,847,036
317,697
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
10
10
Settling Time
9 µs
9 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6571IDBVR.

Related Parts

Texas InstrumentsDAC101S101CIMKX/NOPB
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC081C081CIMKX/NOPB
4.5us I2C 2.7V~5.5V 8-bit TSOT-23-6 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC5571IDBVR
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC6571IDBVR provided by its distributors.

2.7V~5.5V 188Ksps 10bit 1-Ch 10-Channel I²C String DAC SOT-23-6 SMD, Adhesive Mount 1.15mm H
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
10-Bit DAC, 188KS/s, I2C, SOT-23-6, Unipolar Voltage Output
10-Bit Digital-to-Analog Converter 6-SOT-23 -40 to 105
9us I2C 2.7V~5.5V 10 positions SOT-23-6 Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) DAC6571: 10-Bit
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:7µs; Update Rate:188kSPS; No. of DACs:1; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.