Analog Devices AD5311BRTZ-500RL7

2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
$ 5.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5311BRTZ-500RL7.

Upverter

Datasheet24 pages19 years ago
Datasheet24 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5311BRTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.318
$ 6.03
$ 6.03
Stock
137,572
184,023
184,023
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5310BRTZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5310BRTZ-REEL
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5310BRT-REEL7
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
Texas InstrumentsDAC7571IDBVR
Low-Power Rail-To-Rail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
Texas InstrumentsDAC7571IDBVTG4
Low-Power ail-To- ail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
Texas InstrumentsDAC6571IDBVR
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5311BRTZ-500RL7 provided by its distributors.

2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,TSOP,6PIN
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
SOT-23-6 Voltage - Buffered String DAC AD5311 digital to analog converter 2.5V 9mus 143ksps 4LSB
IC DAC 10BIT 2WIRE W/BUF SOT23-6
AD5311 - 2.5V TO 5.5V, 120UA, 2-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5311BRTZ-500-RL7
  • AD5311BRTZ500RL7