Analog Devices AD5258BRMZ10

Digital Potentiometers; AD5258BRMZ10; ANALOG DEVICES; 2.7 V; I2C; 200 ppm/°C; MSOP
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ10.

HQonline

Datasheet24 pages13 years ago

Analog Devices

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-0.82%

CAD Models

Download Analog Devices AD5258BRMZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.26
Stock
279,423
718,320
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Memory Type
EEPROM
EEPROM
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ10.

Related Parts

Analog DevicesAD5259BRMZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BCPZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions
Analog DevicesAD5259BRMZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin MSOP T/R
Digital Potentiometer 10kOhm 128POS Non-Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5258BRMZ10 provided by its distributors.

Digital Potentiometers; AD5258BRMZ10; ANALOG DEVICES; 2.7 V; I2C; 200 ppm/°C; MSOP
AD5258BRMZ10, DIGITAL POTENTIOMETER 10KOHMS 64-POSITION SERIAL-I2C 10-PIN MSOP
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
AD5258 Tin Selectable Address I2C digital potentiometer 18MHz 3/5V 10kOhm 850mum
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
±30% I2C 10kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
Digital Potentiometer, Single, 64 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5258BRMZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5258BRMZ-10
  • AD5258BRMZ10 .