Analog Devices AD5259BRMZ10-R7

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
$ 2.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5259BRMZ10-R7.

LKR

Datasheet24 pages14 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+3.97%

CAD Models

Download Analog Devices AD5259BRMZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.103
$ 2.103
Stock
458,190
221,121
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
500 ppm/°C
-
Memory Type
EEPROM
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5259BRMZ10-R7.

Related Parts

Analog DevicesAD5259BCPZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ10-RL7
AD5161 Tin Cascade Pin Selectable Address I2C SPI digital potentiometer 1.2MHz 5.5V 10kOhm 3muA
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 8-Pin MSOP Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5259BRMZ10-R7 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
Digital Potentiometer 10kOhm 256POS Non-Volatile 10-Pin MSOP T/R
Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
±30% I2C 2.7V~5.5V 10kΩ MSOP-10 Digital Potentiometers ROHS
NONVOLATILE MEMORY; IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5259 Tin Selectable Address digital potentiometer 2MHz 5V 10kOhm 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5259BRMZ 10-R7
  • AD5259BRMZ10R7