Microchip MCP4021T-103E/MS

Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin MSOP T/R
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021T-103E/MS.

Future Electronics

Datasheet64 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+7.61%

CAD Models

Download Microchip MCP4021T-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 0.81
Stock
180,172
195,540
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
-
Memory Type
Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 8-Pin MSOP T/R
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 8MSOP
Analog DevicesAD5258BRMZ10
Digital Potentiometers; AD5258BRMZ10; ANALOG DEVICES; 2.7 V; I2C; 200 ppm/°C; MSOP
Analog DevicesAD5258BRMZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
Analog DevicesAD5220BRM10-REEL7
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDSO8

Descriptions

Descriptions of Microchip MCP4021T-103E/MS provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin MSOP T/R
Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4021T-103E/MS
Digital Potentiometer 64POS 10k Ohm Single 8-Pin MSOP Tube
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 10k,U/D single,6-bit NV,POT
45μA ±150ppm/℃ linear 10KΩ 64 1 2.7V Non-Volatile 5.5V Up/Down(U/D,CS) Potentiometer MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021T-103EMS
  • MCP4021T103E/MS
  • MCP4021T103EMS