Analog Devices AD5258BRMZ10-R7

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
$ 1.394
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5258BRMZ10-R7.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
-0.92%

CAD Models

Download Analog Devices AD5258BRMZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.394
$ 1.392
Stock
651,826
348,443
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
30 %
30 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Memory Type
EEPROM
EEPROM
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5258BRMZ10-R7.

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin MSOP T/R
Analog DevicesAD5259BRMZ10
Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 10-Pin MSOP Tube
Analog DevicesAD5259BCPZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions
Analog DevicesAD5259BRMZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO10
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5258BRMZ10-R7 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
Digital Potentiometer 64POS 10kOhm Single Automotive 10-Pin MSOP T/R
AD5258 Tin Selectable Address I2C digital potentiometer 18MHz 5.5V 10kOhm 1.1mm
Nonvolatile, I2C®-Compatible 64-Position, Digital Potentiometer
±30% I2C 2.7V~5.5V 10kΩ MSOP-10 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated