Microchip MCP4021-103E/MS

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-103E/MS.

Newark

Datasheet64 pages19 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.36%

CAD Models

Download Microchip MCP4021-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.456
Stock
194,062
177,672
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Automotive 8-Pin MSOP T/R
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 8-Pin MSOP T/R
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 8MSOP
Analog DevicesAD5258BRMZ10
Digital Potentiometers; AD5258BRMZ10; ANALOG DEVICES; 2.7 V; I2C; 200 ppm/°C; MSOP
Analog DevicesAD5258BRMZ10-R7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO10
Analog DevicesAD5220BRM10-REEL7
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDSO8

Descriptions

Descriptions of Microchip MCP4021-103E/MS provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 8-Pin MSOP Tube
Pot Digital Nv, 10Kohm, Single, Serial; |Microchip Technology MCP4021-103E/MS.
Microchip Digital Potentiometers, 10kΩ, 64Location, Serial 2 Line interface, linear tap
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 1kHz 5V 10kOhm 950mum
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 10k,U/D single,6-bit NV,POT
Low-Cost NV Digital POT with WiperLock™ Technology
MCP4021-103E/MS, DIGI POTENTIOMETER 10KOHM 64-POS LINEAR SERIAL-2WIRE 8-PIN MSOP
IC, DGTL POT, 10K, 1CH, 8MSOP; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:64; Supply Voltage Range:2.7V to 5.5V; Control Interface:Up / Down; No. of Pots:Single; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4021; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-103E/MS.
  • MCP4021-103EMS