Analog Devices AD5246BKS100-RL7

Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKS100-RL7.

DigiKey

Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.988
$ 0.988
Stock
110,765
401,076
401,076
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
-
100 kΩ
100 kΩ
Number of Taps
-
128
128
Tolerance
20 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
-
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
Analog DevicesAD5247BKSZ10-2RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Analog DevicesAD5247BKSZ100-1RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Analog DevicesMAX5465EXT+T
Non-RoHS Compliant GULL WING INDUSTRIAL LINEAR Digital Potentiometer 85C 2mm 50000Ohm 3/5V
Digital Potentiometers; MCP4018T-103E/LT; MICROCHIP TECHNOLOGY; 128; 5.5 V; 1.8 V; SC

Descriptions

Descriptions of Analog Devices AD5246BKS100-RL7 provided by its distributors.

Digital Potentiometer 128POS 100KOhm Single 6-Pin SC-70 T/R
IC DGTL RES 128POS SC70-6 T/R / Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
128-POSN. I2C DIGITAL RESISTOR
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY I2C R-PDSO-G6 DIGITAL POTENTIOMETER digital potentiometer 0.04kHz 3V 100kOhm 2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKS100RL7