Analog Devices AD5247BKSZ10-RL7

ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5247BKSZ10-RL7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-22.77%

CAD Models

Download Analog Devices AD5247BKSZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.983
Stock
653,926
101,168
Authorized Distributors
6
1
Case/Package
SC
SC
Number of Pins
6
6
Resistance
10 kΩ
-
Number of Taps
128
-
Tolerance
20 %
20 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
-
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5247BKSZ10-RL7.

Related Parts

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Digital Potentiometer (POT), 128-Taps, I2C Interface. ONSSPCEPRMIK9M8T;
Digital Potentiometers; MCP4018T-103E/LT; MICROCHIP TECHNOLOGY; 128; 5.5 V; 1.8 V; SC
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
IC DGTL POT 10KOHM 128TAP SC70-6 / 7-Bit Single I2C™ Digital POT with Volatile Memory in SC70

Descriptions

Descriptions of Analog Devices AD5247BKSZ10-RL7 provided by its distributors.

ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
128-Position I2C®-Compatible Digital Potentiometer
3¦ÌA ¡À45ppm/¡æ 10K¦¸ 128 1 2.7V Volatile 5.5V I2C Rheostat SC-70-6 , 2mm*1.25mm*1.1mm
Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R
±20% I2C 10kΩ 2.7V~5.5V SC-70-6 Digital Potentiometers ROHS
Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5247BKSZ10-RL7
DIGITAL POTENTIOMETER, SINGLE, 128 STEP;
电压 数字式 电位器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC DGTL POT 10KOHM 128TAP SC70-6
AD5247 - 128-POSITION I2C-COMPAT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5247BKSZ10RL7