Analog Devices AD5247BKSZ10-2RL7

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5247BKSZ10-2RL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

Farnell

Inventory History

3 month trend:
+20.37%

CAD Models

Download Analog Devices AD5247BKSZ10-2RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5247BKSZ10-2RL7.

Related Parts

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Analog DevicesAD5246BKSZ10-RL7
Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ10-RL7
Digital Potentiometer (POT), 128-Taps, I2C Interface. ONSSPCEPRMIK9M8T;
Analog DevicesAD5246BKS10-R2
IC POT DGTL 10K 128POS SC70-6 / Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Digital Potentiometers; MCP4018T-103E/LT; MICROCHIP TECHNOLOGY; 128; 5.5 V; 1.8 V; SC
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5247BKSZ10-2RL7 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R
±20% I2C 10kΩ 2.7V~5.5V SC-70-6 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER, SINGLE, 128 STEP;
电压 数字式 电位器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC DGTL POT 10KOHM 128TAP SC70-6
AD5247 - 128-POSITION I2C-COMPAT
The AD5247 provides a compact, 2 mm × 2.1 mm, packaged solution for 128-position adjustment applications. This device performs the same electronic adjustment function as a mechanical potentiometer or a variable resistor. Available in four different end-to-end resistance values (5 kO, 10 kO, 50 kO, and 100 kO), these low temperature coefficient devices are ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I2C®-compatible digital interface, which can also be used to read back the present wiper register control word. The 10 kO and 100 kO options each have three hard-coded slave address options available to allow users access to three of these devices on one I2C bus (see Table 8 for a full list of slave address locations). The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Note the terms digital potentiometer, VR (variable resistor), and RDAC are used interchangeably in this document. Operating from a 2.7 V to 5.5 V power supply and consuming 3 µA allows the AD5247 to be used in portable battery-operated applications Applications Mechanical potentiometer replacement in new designs Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier-biasing LCD brightness and contrast adjustment Automotive electronics adjustment Gain control and offset adjustment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated