Microchip MCP4018T-103E/LT

Digital Potentiometers; MCP4018T-103E/LT; Microchip Technology; 128; 5.5 V; 1.8 V; Sc
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4018T-103E/LT.

Augswan

Datasheet66 pages17 years ago

Microchip

Inventory History

3 month trend:
-4.58%

CAD Models

Download Microchip MCP4018T-103E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.5
Stock
1,044,063
50,861
Authorized Distributors
6
2
Case/Package
SC
-
Number of Pins
6
6
Resistance
10 kΩ
-
Number of Taps
128
-
Tolerance
20 %
-
Temperature Coefficient
150 ppm/°C
-
Memory Type
Volatile
-
Interface
2-Wire, I2C, SPI, Serial
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-04-15
Country of OriginThailand
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
IC DGTL POT 10KOHM 128TAP SC70-6 / 7-Bit Single I2C™ Digital POT with Volatile Memory in SC70
Digital Potentiometer 10kOhm 128POS Volatile Automotive 5-Pin SC-70 T/R
Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
Analog DevicesAD5247BKSZ10-2RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm

Descriptions

Descriptions of Microchip MCP4018T-103E/LT provided by its distributors.

Digital Potentiometers; MCP4018T-103E/LT; MICROCHIP TECHNOLOGY; 128; 5.5 V; 1.8 V; SC
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
MCP4018 I2C e3 Lead Free digital potentiometer 1kHz 2/5V 10kOhm 900mum
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 128 / Track Taper = Linear / Interfaces = I²C / Temperature Coefficient ppm/°C = 150 / Bandwidth MHz = 1 / Supply Current uA = 80 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SC-70 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4018T-103ELT
  • MCP4018T103E/LT
  • MCP4018T103ELT