Analog Devices AD5247BKSZ100-1RL7

ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5247BKSZ100-1RL7.

Upverter

Datasheet20 pages13 years ago
Technical Drawing1 page22 years ago

Analog Devices

Arrow Electronics

Augswan

Farnell

Inventory History

3 month trend:
-13.08%

CAD Models

Download Analog Devices AD5247BKSZ100-1RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.071
$ 1.009
$ 1.009
Stock
163,841
479,458
479,458
Authorized Distributors
5
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5247BKSZ100-1RL7.

Related Parts

Analog DevicesAD5246BKSZ100-RL7
Digital Potentiometers; AD5246BKSZ100-RL7; ANALOG DEVICES; 3 µA; 128; 5.5 V; Gold
Digital Potentiometer (POT), 128-Tap, with I2C Interface
Analog DevicesAD5246BKSZ100-R2
Digital Potentiometer 128POS 100kOhm Single Automotive 6-Pin SC-70 T/R
Analog DevicesAD5246BKS100-R2
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5247BKSZ100-1RL7 provided by its distributors.

ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 100kOhm 2mm
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO6
IC DGT POT 100KOHM 128TAP SC70-6 / Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5247BKSZ100-1-RL7
  • AD5247BKSZ1001RL7