Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1805Z-010

RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1805Z-010.

Upverter

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1805Z-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5242BRZ10-REEL7
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N T/R
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Analog DevicesAD5241BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Analog DevicesAD5241BRZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile 14-Pin SOIC N T/R
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL

Descriptions

Descriptions of Analog Devices DS1805Z-010 provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
200μA ±550ppm/℃ linear 10KΩ 256 1 2.7V Volatile 5.5V I²C Potentiometer SOIC-16 SMD mount 10mm*4mm*1.5mm
ADDRESSABLE DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1805Z010