Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42010-I/SL

Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes

$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42010-I/SL.

LKR

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

iiiC

TME

Inventory History

3 month trend:
+5.10%

CAD Models

Download Microchip MCP42010-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.242
$ 4.49
$ 4.49
Stock
1,288,108
206,668
206,668
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
Analog DevicesAD8402AR10-REEL
±500ppm/℃ linear 10KΩ 256 2 2.7V Volatile 5.5V SPI Potentiometer SOIC-14 SMD mount,glue mount
Analog DevicesAD5242BRZ10-REEL7
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N T/R
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL

Descriptions

Descriptions of Microchip MCP42010-I/SL provided by its distributors.

Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;14 PINS;2 CH;PKG SOIC
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Microchip Digital Potentiometers, 12kΩ, 2Location, SPIinterface, linear tap, 2passageway
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
MCP42010 Cascade Pin SPI e3 digital potentiometer 1kHz 3/5V 10kOhm 1.55mm
MICROCHIP - MCP42010-I/SL - IC, DIGITAL POT, 8BIT 10K, SMD
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm
IC, DIGITAL POT, 8BIT 10K, SMD; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42010-I/SL.
  • MCP42010-ISL
  • MCP42010I/SL
  • MCP42010ISL