Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42010-E/SL

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42010-E/SL.

Augswan

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.96%

CAD Models

Download Microchip MCP42010-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.463
$ 2.242
$ 2.242
Stock
107,375
1,288,349
1,288,349
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Analog DevicesAD8402ARZ10
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 14SOIC
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
Analog DevicesAD8402ARZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N T/R
Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-103E/SL

Descriptions

Descriptions of Microchip MCP42010-E/SL provided by its distributors.

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
MCP41 Series 10 kOhm Dual Digital Potentiometer with SPI Interface - SOIC-14
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Microchip Digital Potentiometer, 10kΩ, 256 Taps, Serial SPI Interface, Linear Tap, 2 Ch
IC DGTL POT 10KOHM 256TAP 14SOIC / Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MCP42010 Cascade Pin SPI Lead Free digital potentiometer 10MHz 5.5V 10kOhm 1.25mm
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm
IC, DIGITAL POT, 256 STEPS, SPI 10K; End To Resistance:10kohm; No. of Pots:Dual; Control Interface:Serial, SPI; Track Taper:Linear; Resistance

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42010-ESL
  • MCP42010E/SL
  • MCP42010ESL