Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP42010T-I/SL

Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R

$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42010T-I/SL.

Farnell

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+263%

CAD Models

Download Microchip MCP42010T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 2.242
$ 2.242
Stock
206,668
1,288,108
1,288,108
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
Analog DevicesAD5241BR10
Digital Potentiometer 256POS 10kOhm Single 14-Pin SOIC N Tube
Analog DevicesDS1805Z-010
RoHS Compliant GULL WING INDUSTRIAL 2006 Digital Potentiometer 20% -40C 200muA 2.35mm
Analog DevicesAD8402AR10-REEL
±500ppm/℃ linear 10KΩ 256 2 2.7V Volatile 5.5V SPI Potentiometer SOIC-14 SMD mount,glue mount
Analog DevicesAD5242BRZ10-REEL7
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP42010T-I/SL provided by its distributors.

Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N T/R
IC DGTL POT 10KOHM 256TAP 14SOIC / Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
MCP42 Series Dual 8-Bit 256 Step SPI 10 kOhm Volatile Digital POT-SOIC-14
Digital Potentiometers, 256Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digital Potentiometer, Dual, Nsoic-14; |Microchip Technology MCP42010T-I/SL
MCP42010 Cascade Pin SPI e3 digital potentiometer 1kHz 3/5V 10kOhm 8.65mm
Digital Potentiometers with SPI Interface 256 Step SPI 10kOhm
SPI Potentiometer, Volatile, 10kΩ, 256 Taps, 2 Ch, 2.7V-5.5V, 340μA, ±800ppm/°C, Linear, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.9mm × 1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42010T-ISL